Low

MICREL SEMICONDUCTOR  KSZ9021RL  Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, LQFP, 64

MICREL SEMICONDUCTOR KSZ9021RL
Manufacturer Part No:
KSZ9021RL
Newark Part No.:
27T5803
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TXRX, ETHERNET, GB RGMII, 64ELQFP

MICROCHIP

125:  in stock

Price for: Each

1+ $7.04 100+ $5.75 250+ $5.27 500+ $4.90 More pricing

Buy
KSZ9021RLI

GbE Physical Layer Transceiver with RGMII, 64 LQFP 10x10x1.6mm TRAY

MICROCHIP

0

Price for: Each

100+ $4.42

Buy