Low

MICREL SEMICONDUCTOR  KSZ9021GNI  Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 64

MICREL SEMICONDUCTOR KSZ9021GNI

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

Recently Viewed

Product Recommendations