Low

MICREL SEMICONDUCTOR  KSZ9021GN  Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 64

MICREL SEMICONDUCTOR KSZ9021GN
Manufacturer Part No:
KSZ9021GN
Newark Part No.:
27T5801
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TXRX, GIGABIT, GMII/MII, 64QFN

MICROCHIP

1,112:  in stock

Price for: Each

1+ $9.04 100+ $7.39 250+ $6.77 500+ $6.29 More pricing

Buy