Low

MICREL SEMICONDUCTOR  KSZ8995XA  Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128

MICREL SEMICONDUCTOR KSZ8995XA
Technical Data Sheet (305.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor