Low

MICREL SEMICONDUCTOR  KSZ8993MI  Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, PQFP, 128

MICREL SEMICONDUCTOR KSZ8993MI
Manufacturer Part No:
KSZ8993MI
Newark Part No.:
93T9440
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

ETHERNET TRANSCEIVER, 100 MBPS, PQFP-128

MICROCHIP

101:  in stock

Price for: Each

1+ $10.32 100+ $8.44 250+ $7.73 500+ $7.18 More pricing

Buy