Low

MICREL SEMICONDUCTOR  KSZ8993  Ethernet Controller, IEEE 802.3, IEEE 802.3u, 2.35 V, 2.75 V, PQFP, 128

MICREL SEMICONDUCTOR KSZ8993
Technical Data Sheet (225.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes