Low

MICREL SEMICONDUCTOR  KSZ8895MQ  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128 Pins

MICREL SEMICONDUCTOR KSZ8895MQ
Manufacturer Part No:
KSZ8895MQ
Newark Part No.:
58T1921
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
Controller IC Case Style:
PQFP
No. of Pins:
128Pins
IC Interface Type:
MII, RMII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor