Low

MICREL SEMICONDUCTOR  KSZ8895FMQI TR  Ethernet Controller, 100 Mbps, IEEE 802.3, 3.15 V, 3.45 V, QFP, 128

MICREL SEMICONDUCTOR KSZ8895FMQI TR
Technical Data Sheet (947.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor