Low

MICREL SEMICONDUCTOR  KSZ8893MQL  SWITCH ETHERNET 3 PORT, SMD, 8893

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: QFP
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: MII, RMII, SNI
  • No. of Pins: 128
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Supply Voltage Max: 1.26V
  • Supply Voltage Min: 1.14V

Availability

Availability:  18

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.73

Buy

Price

Quantity List Price
1 - 24 $16.73
25 - 49 $15.93
50 - 99 $15.18
100 - 249 $14.37
250 - 999999999 $13.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought