Low

MICREL SEMICONDUCTOR  KSZ8893MBLI  IC, TXRX, SW, 3 PORT, 100LFBGA

MICREL SEMICONDUCTOR-KSZ8893MBLI-IC, TXRX, SW, 3 PORT, 100LFBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: LFBGA
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3, IEEE 802.3u
  • IC Interface Type: MII, RMII, SNI
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 3.1V

Availability

Availability:  234

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.76

Buy

Price

Quantity List Price
1 - 49 $15.76
50 - 99 $14.30
100 - 249 $13.10
250 - 499 $12.17
500+ $11.37

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66W8925
KSZ8893MBL

KSZ8893MBL

MICREL SEMICONDUCTOR

IC, TXRX, SW, 3 PORT, 100LFBGA

IC, TXRX, SW, 3 PORT, 100LFBGA; Data Rate:100Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Controller IC Case Style:LFBGA; No. of Pins:100; IC Interface Type:MII, RMII, SNI; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

198

1+ $12.07 50+ $10.95 100+ $10.03 250+ $9.32 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought