Low

MICREL SEMICONDUCTOR  KSZ8893MBL  IC, TXRX, SW, 3 PORT, 100LFBGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: LFBGA
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: MII, RMII, SNI
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.5V
  • Supply Voltage Min: 3.1V

Availability

Availability:  172

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.07

Buy

Price

Quantity List Price
1 - 49 $12.07
50 - 99 $10.95
100 - 249 $10.03
250 - 499 $9.32
500+ $8.71

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought