Low

MICREL SEMICONDUCTOR  KSZ8873RLLI  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64

MICREL SEMICONDUCTOR KSZ8873RLLI
Manufacturer Part No:
KSZ8873RLLI
Newark Part No.:
65T6157
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

SWITCH, ENET, 3PORT, 1X RMII, 64LQFP

MICROCHIP

287:  in stock

Price for: Each

1+ $9.67 100+ $7.91 250+ $7.24 500+ $6.73 More pricing

Buy

SWITCH, ETHERNET, 3 PORT, 64LQFP

MICROCHIP

85:  in stock

Price for: Each

1+ $8.60 100+ $7.03 250+ $6.44 500+ $5.99 More pricing

Buy