Low

MICREL SEMICONDUCTOR  KSZ8873RLL  SWITCH, ETHERNET, 3 PORT, 64LQFP

MICREL SEMICONDUCTOR-KSZ8873RLL-SWITCH, ETHERNET, 3 PORT, 64LQFP

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability: No Longer Manufactured


Substitutes

  • 65T6155 - MICREL SEMICONDUCTOR-KSZ8873MLLI-SWITCH, ENET, 3PORT, 1X RMII, 64LQFP
  • 65T6157 - MICREL SEMICONDUCTOR-KSZ8873RLLI-SWITCH, ENET, 3PORT, 1X RMII, 64LQFP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
65T6155
KSZ8873MLLI

KSZ8873MLLI

MICREL SEMICONDUCTOR

SWITCH, ENET, 3PORT, 1X RMII, 64LQFP

SWITCH, ENET, 3PORT, 1X RMII, 64LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Controller IC Case Style:LQFP; No. of Pins:64; IC Interface Type:MII; Operating ;RoHS Compliant: Yes

254

1+ $3.81 Promotional price 100+ $3.81 Promotional price 250+ $3.81 Promotional price 500+ $3.81 Promotional price More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 11/23/15
65T6157
KSZ8873RLLI

KSZ8873RLLI

MICREL SEMICONDUCTOR

SWITCH, ENET, 3PORT, 1X RMII, 64LQFP

SWITCH, ENET, 3PORT, 1X RMII, 64LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Controller IC Case Style:LQFP; No. of Pins:64; IC Interface Type:MII, RMII; ;RoHS Compliant: Yes

25

1+ $9.03 100+ $7.38 250+ $6.77 500+ $6.29 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 12/21/15

Customers Also Bought