Low

MICREL SEMICONDUCTOR  KSZ8873MLLI  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64

MICREL SEMICONDUCTOR KSZ8873MLLI
Technical Data Sheet (686.33KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

KSZ8873MLL

3-Port 10/100 Switch w/ 1x MII, 64 LQFP 10x10x1.6mm TRAY

MICROCHIP

0

Price for: Each

100+ $3.40

Buy