Low

MICREL SEMICONDUCTOR  KSZ8721BL  Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins

MICREL SEMICONDUCTOR KSZ8721BL
Manufacturer Part No:
KSZ8721BL
Newark Part No.:
74M2536
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KSZ8721BL is a single power supply 10/100BASE-TX/FX MII Physical-layer Transceiver, contains 10BASE-T Physical medium attachment (PMA), physical medium dependent (PMD) and physical coding sub-layer (PCS) functions. It also have on-chip 10BASE-T output ...
  • Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
  • 2.5V CMOS design
  • <340mW Power consumption (including output driver current)
  • Fully compliant to IEEE 802.3u standard
  • Supports MII and reduced MII (RMII)
  • Supports 10BASE-T, 100BASE-TX and 100BASE-FX with Far_End_Fault detection
  • Supports power-down and power-saving modes
  • Configurable through MII serial management ports or via external control pins
  • On-chip, built-in, analogue front-end filtering for both 100BASE-TX and 10BASE-T
  • Supports MDI/MDI-X auto-crossover

 

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
2.97V
Supply Voltage Max:
3.63V
Controller IC Case Style:
LQFP
No. of Pins:
48Pins
IC Interface Type:
MII, RMII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor

Substitutes

TRANSCEIVER, PHYSICAL LAYER, 3.3V

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.19 100+ $5.88 250+ $5.39 500+ $5.00 More pricing

Buy
KSZ8721BL-TR

10/100 BASE-TX/FX Physical Layer Transceiver, 48 LQFP 07x07x1.6mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $2.75

Buy
KSZ8721BLI-TR

10/100 BASE-TX/FX Physical Layer Transceiver, 48 LQFP 07x07x1.6mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $3.08

Buy

IC, TXRX, PHY, 10/100, 3.3V, 48LQFP

MICROCHIP

679:  in stock

Price for: Each

1+ $8.05 100+ $6.58 250+ $6.03 500+ $5.60 More pricing

Buy