Low

KSZ8721B - 

Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48 Pins

KSZ8721B - Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
KSZ8721B
Newark Part No.:
27K7644
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KSZ8721B is a 2.5V 10/100BaseTX/FX MII Physical Layer Transceiver operates at 2.5V to meet low voltage and low power requirements. The KS8721B/BT is a 10BaseT/100BaseTX/FX physical layer transceiver provides an MII to transmit and receive data. It contains the 10BaseT Physical Medium Attachment (PMA), Physical Medium Dependent (PMD) and Physical Coding Sub-layer (PCS) functions.
  • Single chip 100BaseTX/100BaseFX/10BaseT physical layer solution
  • 2.5V CMOS design, power consumption <200mW (excluding output driver current)
  • Fully compliant to IEEE 802.3u standard
  • Supports Media Independent Interface (MII) and Reduced MII (RMII)
  • Supports 10BaseT, 100BaseTX and 100BaseFX with Far_End_Fault detection
  • Supports power down mode and power saving mode
  • Configurable through MII serial management ports or via external control pins
  • Supports auto-negotiation and manual selection for 10/100Mbps speed and full/half-duplex mode
  • On-chip built-in analog front end filtering for both 100BaseTX and 10BaseT
  • LED outputs for link, activity, full/half duplex, collision and speed
  • Supports back to back, FX to TX for media converter applications
  • Supports MDI/MDI-X auto crossover
  • 2.5V/3.3V tolerance on I/O

Applications

Communications & Networking, Signal Processing

Product Information

:
100Mbps
:
IEEE 802.3u
:
2.375V
:
2.625V
:
SSOP
:
48Pins
:
MII, RMII
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.12 $ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.66
10 + $3.39
25 + $3.17
50 + $3.03
100 + $2.85
250 + $2.71
500 + $2.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.