Low

MICREL SEMICONDUCTOR  KSZ8091RNBCA  IC, TRX, PHY10/100, EEE / WOL, 32QFN

MICREL SEMICONDUCTOR KSZ8091RNBCA
Manufacturer Part No:
KSZ8091RNBCA
Newark Part No.:
06X0437
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, TRX, PHY10/100, EEE / WOL, 32QFN

MICROCHIP

472:  in stock

Price for: Each

1+ $2.77 100+ $2.26 250+ $2.07 500+ $1.93 More pricing

Buy