Low

MICREL SEMICONDUCTOR  KSZ8091MNXIA TR  Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 32

MICREL SEMICONDUCTOR KSZ8091MNXIA TR
Manufacturer Part No:
KSZ8091MNXIA TR
Newark Part No.:
06X0435
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, TRX, PHY10/100, EEE / WOL, 32QFN

MICROCHIP

439:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.23 100+ $2.64 250+ $2.42 500+ $2.25 More pricing

Buy