Low

MICREL SEMICONDUCTOR  KSZ8081RNDCA TR  Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24

MICREL SEMICONDUCTOR KSZ8081RNDCA TR
Manufacturer Part No:
KSZ8081RNDCA TR
Newark Part No.:
06X0433
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 24

MICROCHIP

828:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.83 100+ $1.47 250+ $1.33 500+ $1.23 More pricing

Buy