Low

MICREL SEMICONDUCTOR  KSZ8081MNXCA TR  IC, TRX, PHY 10/100, 32QFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: QFN
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: MII, RMII
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V

Availability

Availability:  268

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.40

Buy

Price

Quantity List Price
1 - 99 $1.40
100 - 249 $1.12
250 - 499 $1.02
500 - 999 $0.933
1000+ $0.863

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought