MICREL SEMICONDUCTOR  KSZ8081MLXCA TR  Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48

MICREL SEMICONDUCTOR KSZ8081MLXCA TR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: MII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V

Availability

Availability: No Longer Manufactured


Substitutes

  • 75Y6277 - Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48
  • 70Y8883 - 10/100 BASE-TX Physical Layer Transceiver, 48 LQFP 07x07x1.6mm TRAY

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75Y6277
KSZ8081MLXCA-TR

KSZ8081MLXCA-TR

MICROCHIP

Ethernet Controller, 100 Mbps, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48

973 

Price for: Cut Tape 1

1+ $2.18 100+ $1.78 250+ $1.63 500+ $1.51

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
70Y8883
KSZ8081MLXCA
 

KSZ8081MLXCA

MICROCHIP

10/100 BASE-TX Physical Layer Transceiver, 48 LQFP 07x07x1.6mm TRAY

0

Price for: Each 1

100+ $0.95

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought