Low

MICREL SEMICONDUCTOR  KSZ8041TL  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48

MICREL SEMICONDUCTOR KSZ8041TL
Manufacturer Part No:
KSZ8041TL
Newark Part No.:
10R8342
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

KSZ8041TL-TR

10/100 BASE-TX Physical Layer Transceiver, 48 TQFP 07x07x1.2mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $1.75

Buy

IC, TXRX, PHY, 10/100, LV/LP, 48TQFP

MICROCHIP

1,362:  in stock

Price for: Each

1+ $5.56 100+ $4.55 250+ $4.17 500+ $3.87 More pricing

Buy