Low

MICREL SEMICONDUCTOR  KSZ8041NLI TR  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, QFN, 32

MICREL SEMICONDUCTOR KSZ8041NLI TR
Manufacturer Part No:
KSZ8041NLI TR
Newark Part No.:
93T9430
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, QFN, 32

MICROCHIP

1,755:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.34 100+ $2.73 250+ $2.51 500+ $2.33 More pricing

Buy
KSZ8041NL-TR

10/100 BASE-TX Physical Layer Transceiver, 32 VQFN 5x5x0.9mm T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

1000+ $1.25 2000+ $1.21 4000+ $1.17 6000+ $1.14 More pricing

Buy

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, QFN, 32

MICROCHIP

1,934:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.32 100+ $1.90 250+ $1.74 500+ $1.61 More pricing

Buy