Low

MICREL SEMICONDUCTOR  KSZ8001LI  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48

MICREL SEMICONDUCTOR KSZ8001LI
Manufacturer Part No:
KSZ8001LI
Newark Part No.:
93T9427
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, TXRX, PHY, 10/100, 3.3V, 48LQFP

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.80 100+ $6.37 250+ $5.84 500+ $5.43 More pricing

Buy