Low

KS8995 - 

Evaluation Board, Special Function IC, Switch With 5 MACs & 5 Fast Ethernet Transceivers

KS8995 - Evaluation Board, Special Function IC, Switch With 5 MACs & 5 Fast Ethernet Transceivers

The actual product may differ from image shown

Manufacturer Part No:
KS8995
Newark Part No.:
31C1836
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KS8995 is a five port 10/100 switch with physical layer transceivers, five MAC (media access control) units with an integrated layer two switch. The device runs in two modes. The first mode is a five port integrated switch and the second is as a five port switch with the fifth port decoupled from the physical port. In this mode access to the fifth MAC is provided using a MII (media independent interface). The KS8995 is designed to reside in an unmanaged design not requiring processor intervention. This is achieved through I/O strapping at system reset time. On the media side, the KS8995 supports 10BaseT, 100BaseTX and 100BaseFX as specified by the IEEE 802.3 committee. Physical signal transmission and reception are enhanced through use of analog circuitry that makes the design more efficient and allows for lower power consumption and smaller chip die size.
  • SRAM on chip for frame buffering
  • 1.4Gbps high performance memory bandwidth
  • 10BaseT, 100BaseTX and 100BaseFX modes of operation
  • Superior analog technology for reduced power and die size
  • Single 2.5V power supply
  • 500mA (1.25W) including physical transmit drivers
  • Indicators for link, activity, full / half duplex and speed
  • Full duplex IEEE 802.3x flow control
  • Integrated address look up engine, supports 1K absolute MAC addresses
  • Hardware based 10/100, full/half, flow control and auto negotiation

Applications

Consumer Electronics, Communications & Networking, Wireless

Product Information

:
Communication & Networking
:
Ethernet Switch
:
Micrel Semiconductor
:
K59985M
:
-
:
Evaluation Board, Power Supply, Power Cable and CD
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.