Low

MHRJJ88NFRAS - 

Modular Connector, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

MHRJJ88NFRAS - Modular Connector, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports
MHRJJ88NFRAS - Modular Connector, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
MHRJJ88NFRAS
Newark Part No.:
14J4171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MHRJJ88NFRAS from MH Connectors is a 8 conductor / 8 position shielded right angled jack in through hole mounting.
  • Thermoplastic housing
  • Phosphor bronze contact
  • Gold plating over nickel contact
  • Tin plating over nickel in solder area
  • Brass with nickel plated shielding

Applications

Industrial

Product Information

:
RJ45
:
-
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
-
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
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
AMP - TE CONNECTIVITY

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

618 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

360 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,866 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$2.00 $ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.00
100 + $1.80
250 + $1.63
500 + $1.48
1000 + $1.36