Low

MH CONNECTORS  MHCCOV-9SCL-LG  BACKSHELL, D, GREY, 9POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MH CONNECTORS
  • Newark Part No.: 14J4133
  • Manufacturer Part No MHCCOV-9SCL-LG

Product Information


  • Cable Exit Angle: 180°
  • Connector Body Material: Plastic
  • D Sub Shell Size: DE
  • SVHC: To Be Advised
  • Series: MHCCOV-SC

Availability

Availability:  152

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.07

Buy

Price

Quantity List Price
1 - 249 $1.07
250 - 499 $0.96
500 - 999 $0.853
1000 - 4999 $0.771
5000+ $0.527

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07H2397
SDC9G

SDC9G

L-COM

D SUB HOOD KIT, DB9 / HD15, PLASTIC

D SUB HOOD KIT, DB9 / HD15, PLASTIC; Series:-; D Sub Shell Size:DE; Connector Body Material:Plastic; Cable Exit Angle:180° ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,641

1+ $1.08 10+ $0.971 25+ $0.873

Buy
  • 1,641 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
26W8334
CCOV9-SC-BK

CCOV9-SC-BK

ENCITECH

HOOD, D, BLACK, 9WAY

HOOD, D, BLACK, 9WAY; Series:-; D Sub Shell Size:DE; Connector Body Material:Plastic; Cable Exit Angle:180°; Colour:Black; Connector Shell Size:9; External Length / Height:40.2mm; External Width:31.4mm; Material:UL94HB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,314

1+ $0.542 250+ $0.409 500+ $0.365 1000+ $0.329 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
26W8338
CCOV9-SN-BK

CCOV9-SN-BK

ENCITECH

HOOD, D, BLACK, 9WAY

HOOD, D, BLACK, 9WAY; Series:-; D Sub Shell Size:DE; Connector Body Material:Plastic; Cable Exit Angle:180°; Colour:Black; Connector Shell Size:9; External Length / Height:39.2mm; External Width:30.5mm; Material:UL94HB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,132

1+ $0.474 250+ $0.358 500+ $0.319 1000+ $0.288 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
26W8336
CCOV9-SCL-BK

CCOV9-SCL-BK

ENCITECH

HOOD, D, BLACK, 9WAY

HOOD, D, BLACK, 9WAY; Series:-; D Sub Shell Size:DE; Connector Body Material:Plastic; Cable Exit Angle:180°; Colour:Black; Connector Shell Size:9; External Length / Height:40.2mm; External Width:31.4mm; Material:UL94HB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

200

1+ $0.812 250+ $0.613 500+ $0.547 1000+ $0.493 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
26W8335
CCOV9-SC-LG

CCOV9-SC-LG

ENCITECH

HOOD, D, GREY, 9WAY

HOOD, D, GREY, 9WAY; Series:-; D Sub Shell Size:DE; Connector Body Material:Plastic; Cable Exit Angle:180°; Colour:Light Grey; Connector Shell Size:9; External Length / Height:40.2mm; External Width:31.4mm; Material:UL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

490

1+ $0.474 250+ $0.358 500+ $0.319 1000+ $0.288 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought