Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MH CONNECTORS
- Newark Part Number:
- 18J6667
- Manufacturer Part No:
- MHC8.6
-
- Technical Data Sheet (681.81KB) EN
Product Information
- FERRULE KIT, 8.6MM
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: (Not Available)
- SVHC: No SVHC (20-Jun-2013)
- Accessory Type: Backshell
- Cable Exit Angle: 180°
- Colour: Nickel
- Connector Type: Ferrule
- RoHS Compliant: Yes
Availability
|
Availability:
24 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
24 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.19
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.19 |
| 100 - 249 | $1.96 |
| 250 - 499 | $1.79 |
| 500 - 999 | $1.65 |
| 1000+ | $1.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


