Low

MH CONNECTORS  CN06050  CABLE, OPTICAL, 50M, DRUM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MH CONNECTORS
  • Newark Part No.: 70C7036
  • Manufacturer Part No CN06050

Product Information


  • Conductor Material: PMMA (Polymethyl Methacrylate)
  • External Diameter: 2.2mm
  • Fiber Diameter: 1.04mm
  • Jacket Color: Black
  • Jacket Material: PE (Polyethylene)
  • No. of Fibers: 1
  • Reel Length (Imperial): 164ft
  • Reel Length (Metric): 50m
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $99.77

Buy

Price

Quantity List Price
1 - 24 $99.77
25 - 49 $94.52
50 - 99 $90.39
100 - 249 $87.39
250+ $84.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought