Low

LUX-900 - 

Magnifier, 3.5x Magnification, Swing-Arm, 3x Lenses, 120v/60Hz

LUX-900 - Magnifier, 3.5x Magnification, Swing-Arm, 3x Lenses, 120v/60Hz
LUX-900 - Magnifier, 3.5x Magnification, Swing-Arm, 3x Lenses, 120v/60Hz

The actual product may differ from image shown

Manufacturer Part No:
LUX-900
Newark Part No.:
32R8058
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LUX-900 is a black triple lens Magnifier Lamp with 2 conductor power cord.
  • Supplied with 13W PL 4-pin 6400K fluorescent bulb
  • White box
  • 5x Dioptre lens (main) with 5" diameter
  • 8x Dioptre lens (main) with 1.75" diameter
  • 10x Dioptre lens (main) with 1.75" diameter
  • Black

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$72.70 $ 72.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.70
10 + $66.18
25 + $65.56
50 + $63.87
100 + $59.28
250 + $52.39
500 + $47.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.