Low

METZ CONNECT  31374104  Wire-To-Board Connector, Side Entry, Type 374 Series, Through Hole, Header, 4, 2.5 mm

METZ CONNECT 31374104
METZ CONNECT 31374104
Manufacturer Part No:
31374104
Newark Part No.:
45P4273
Technical Datasheet:
See all Technical Docs
METZ CONNECT 31374104
METZ CONNECT 31374104

The actual product may differ from image shown

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
Type 374 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
Copper, Iron
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

AMP - TE CONNECTIVITY

2,522 in stock

Price for: Each

1+ $0.178 Promotional price 10+ $0.178 Promotional price 100+ $0.178 Promotional price 500+ $0.178 Promotional price More pricing

Buy
3-644894-4

04P CST100 SHRD HDR ASSY LF

AMP - TE CONNECTIVITY

0

Price for: Each

6500+ $1.01 10000+ $0.921 25000+ $0.855 50000+ $0.811

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.