Low

METZ CONNECT  31374103  Wire-To-Board Connector, Side Entry, Type 374 Series, Through Hole, Header, 3, 2.5 mm

METZ CONNECT 31374103
Manufacturer Part No:
31374103
Newark Part No.:
45P4272
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
No. of Contacts:
Gender:
Product Range:
Contact Termination Type:
No. of Rows:
Contact Plating:
Contact Material:
SVHC:
No SVHC (20-Jun-2016)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products