Low

METROPOLITAN VACUUM CLEANER  ED-500  ELECTRIC DUSTER, 120V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cleaning Range: -
  • Flow Rate: 70cu.ft/min
  • Height: -
  • Length: -
  • Plug Type: -
  • Power Rating: 500W
  • SVHC: To Be Advised
  • Suction: -
  • Weight: 2.75lb
  • Width: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2408
  •  130/2409

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $129.02

Buy

Price

Quantity List Price
1 - 5 $129.02
6+ $119.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought