Low

MVC-223A - 

Pack of 5 Disposable Bags, For Use with: Data Vac Pro Series Vacuum Cleaner 83-7537

MVC-223A - Pack of 5 Disposable Bags, For Use with: Data Vac Pro Series Vacuum Cleaner 83-7537

The actual product may differ from image shown

Manufacturer Part No:
MVC-223A
Newark Part No.:
96B2113

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These Female to Male DVI cables are used for extending DVI cables to connect a computer monitor to a desktop system or laptop.
  • Applications
  • Monitors
  • Projectors
  • Laptops
  • Length: 6'
  • Connector A: DVI-D 25 Pin Male
  • Connector B: DVI-D 29 Pin Female
  • Video Signal: Dual Link Up to resolutions of 2048 x 1536 is possible
  • Triple shielded cable

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$9.06 $ 9.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.06
6 + $8.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.