Low

METRIX  MX0002B  ANALOGUE METER AND CLAMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METRIX
  • Newark Part No.: 46WX3045
  • Manufacturer Part No MX0002B

Product Information


  • Current Measuring Range AC: 10A to 200A
  • Current Measuring Range DC: 50µA to 10A
  • External Depth: 40mm
  • External Height: 150mm
  • External Width: 98mm
  • Range Selection: Manual
  • Resistance Measurement Range: 20kohm, 200kohm, 2Mohm
  • SVHC: To Be Advised
  • Voltage Measuring Range AC: 5V to 1kV
  • Voltage Measuring Range DC: 500mV to 1.5kV
  • Weight: 420g

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $429.26

Buy

Price

Quantity List Price
1 - 4 $429.26
5 - 9 $409.17
10 - 24 $390.91
25 - 49 $378.12
50+ $361.68

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether analog clamp meter (part number MX0002B) be powered by a battery?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this clamp meter can be powered 'AA' sized batteries with 1.5V output voltage. So suggested part number of battery is V4906 from Varta. It is a non rechargeable 'AA' sized alkaline battery with 1.5V, 2.6Ah rated.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
46WX3044
MX1

MX1

METRIX

MULTIMETER, ANALOG, 8 FUNCTIONS

MULTIMETER, ANALOG, 8 FUNCTIONS; Voltage Measuring Range DC:150mV to 1V; Voltage Measuring Range AC:5V to 1kV; Resistance Measurement Range:200ohm, 2kohm, 20kohm; Current Measuring Range DC:50µA to 10A; Current Measuring Range

  Write a Review | Ask a Question

Awaiting Delivery

1+ $333.11 5+ $317.52 10+ $303.34 25+ $293.42 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought