Low

METRINCH  MET-1108  WRENCH, METRINCH, 8MM (5/16")

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METRINCH
  • Newark Part No.: 18J6607
  • Manufacturer Part No MET-1108

Product Information


  • AF Size - Imperial: 5/16"
  • AF Size - Metric: 8mm
  • Length: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 84W8138 - BAHCO-111Z/8T-COMBINATION SPANNER SET
  • 35M1266 - WIHA-336-65-NUT DRIVER, T HANDLE, 5/16"

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
84W8138
111Z/8T

111Z/8T

BAHCO

COMBINATION SPANNER SET

COMBINATION SPANNER SET; Kit Contents:3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 7/8"; Imperial AF Size:3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 7/8; Kit Contents Descriptive:3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 7/8" AF ;RoHS Compliant: NA

  Write a Review | Ask a Question

5

1+ $97.00 25+ $92.57 50+ $90.10 100+ $87.15 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
35M1266
336-65

336-65

WIHA

NUT DRIVER, T HANDLE, 5/16"

NUT DRIVER, T HANDLE, 5/16"; Drive Size - Metric:7.95mm; Blade Length:150mm; Overall Length:182mm; SVHC:No SVHC (16-Jun-2014); Drive Size - Imperial:0.313"; Driver Size:5/16"; Weight:94g ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $14.30 5+ $13.34 10+ $12.49

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought