STTC-837 - 

Soldering Iron Tip, 30° Chisel, 1.78 mm

STTC-837 - Soldering Iron Tip, 30° Chisel, 1.78 mm

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
STTC Series
Technical Datasheet:
See all Technical Docs

Product Information

30° Chisel
Metcal MX-500 Series Soldering Rework Stations
STTC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STTC-837 is a 1.78 x 9.9mm 30° chisel Soldering Cartridge Tip for ceramic and high thermal demand applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 800 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • SmartHeat® technology
  • 485°C Maximum tip temperature


Maintenance & Repair

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

121 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/9/18
$26.64 $ 26.64
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.