Low

METCAL  SFP-DRH15  Soldering Iron Tip, Drag Hoof, 1.5 mm

METCAL SFP-DRH15
Manufacturer:
METCAL METCAL
Manufacturer Part No:
SFP-DRH15
Newark Part No.:
66K6724
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SFP-DRH15 is a 15° Hoof Soldering Iron Tip for use with MFR-SRC system and MFR-HSR hand-piece.

 

Product Information

Tip / Nozzle Width:
1.5mm
Tip / Nozzle Style:
Drag Hoof
For Use With:
MFR-HSR Soldering & Rework Hand-Piece
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Soldering Iron Tip, 15 Hoof, 1.5 mm

METCAL

17:  in stock

Price for: Each

1+ $36.77 25+ $33.69 50+ $31.30 100+ $30.27 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.