New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

METCAL - RFP-BL2 - REWORK CARTRIDGE, SOLDER, BLADE, 15.6MM

METCALRFP-BL2
Image is for illustrative purposes only.
Please refer to product description
METCAL
Manufacturer:
METCAL
Newark Part Number:
66K6704
Manufacturer Part No:
RFP-BL2

Technical Data Sheet (31.75KB) EN
Technical Data Sheet (31.75KB) EN

Product Information
  • REWORK CARTRIDGE, SOLDER, BLADE, 15.6MM
  • Tip / Nozzle Width: 15.6mm
  • Tip / Nozzle Style: Blade
  • For Use With: MFR-HSR Soldering & Rework Hand-Piece
  • Leaded Process Compatible: Yes
  • Tip / Nozzle Length: 9.14mm
  • Tip / Nozzle Thickness: 0.02"
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1996

Catalog Page/Catalog Number:

1996 / 129

2006 / 128

1994 / 127

Availability

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $92.42  

  1. Qty

Price

Qty Price
1+  $92.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TT-95

PLATO

Lead-Free Tip Tinner/Cleaner

Accessory Type:Tip Tinner and Cleaner; For Use With:Highly Oxidized Soldering Iron Tips; Features:Extends Life of Tip ; RoHS Compliant: Yes;

195
Price
For: 1 Each
1+
$10.80
10+
$10.20

195 available to ship today
ESF120ESD

WELLER

Circuit Board Holding Vise

Jaw Width:160mm; Jaw Opening Max:235mm; Features:Antistatic/ESD Safe; ; Allows 360 Deg. Rotation in 15 Deg. Increments;

47
Price
For: 1 Each
1+
$56.00

47 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(METCAL) OR (Tips & Nozzles) OR (RFP-BL2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$10.80
1 Each
$56.00