Low

METCAL  MX-500TS-11  SMT REWORK SYSTEM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 91F5869
  • Manufacturer Part No MX-500TS-11

Product Information


  • Heat Temperature Max: -
  • Output Power: -
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1999
  •  130/1996

Availability

Availability: No Longer Manufactured


Substitutes

  • 23X5007 - METCAL-MX-500S-SOLDERING/REWORK SYSTEM, 40W, 240VAC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 1 month ago
by
sebas
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code #19P0097 (MX-H1-AV) is an Soldering and rework Advanced hand-piece.

For more details on other accessories refer the below datasheet:
http://www.farnell.com/datasheets/328503.pdf
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23X5007
MX-500S

MX-500S

METCAL

SOLDERING/REWORK SYSTEM, 40W, 240VAC

SOLDERING/REWORK SYSTEM, 40W, 240VAC; Supply Voltage VAC:110V; Heat Temperature Max:-; Output Power:40W; Plug Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $535.00

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought