Low

METCAL  MX-500S  SOLDERING STATION, 2 CHANNEL, 40W, 240V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 27X0348
  • Manufacturer Part No MX-500S

Product Information


  • Heat Temperature Max: -
  • Output Power: 40W
  • Plug Type: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage VAC: 240V

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $725.47

Buy

Price

Quantity List Price
1 - 4 $725.47
5 - 9 $701.69
10 - 24 $677.90
25 - 49 $626.36
50+ $590.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23X5007
MX-500S

MX-500S

METCAL

SOLDERING/REWORK SYSTEM, 40W, 240VAC

SOLDERING/REWORK SYSTEM, 40W, 240VAC; Supply Voltage VAC:240V; Heat Temperature Max:-; Output Power:40W; Plug Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $535.00

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought