Low

METCAL  MX-500P-11  DUAL SWITCHABLE SOLDERING REWORK POWER SUPPLY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 53M8486
  • Manufacturer Part No MX-500P-11

Product Information


  • For Use With: OK International/Metcal MX Series Soldering / SMT Desoldering Rework Stations
  • Plug Type: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1996
  •  131/1996

Availability

Availability: No Longer Manufactured


Substitutes

  • 23X5006 - METCAL-MX-500P-POWER SUPPLY, DUAL PORT, 40W, 240VAC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Hi

I am looking for to buy a METCAL - MX-500P-11 to rework
SMT devices 0805 and 0603 both RoHS and not RoHS.

I know that RoHS requires higher temperature, how we manage that
with this Metcal solder iron, is it only the tips that make the difference ?

If yes, can you make suggestions.

Thanks in advance for your help.

Best regards,

G d'Anjou
2 years, 3 months ago
by
superx
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A soldering iron is not usually differentiated based on RoHS & non RoHS.
The soldering temperature & duration need to be within the limits mentioned in the product specifications. The tip size & the wattage rating has to be chosen depending on the product.
For working on 0603 & 0805 size products, MX-500 series Metcal soldering station with around 0.04 inch conical style tip would serve the purpose.

Please refer the below link for a list of our MX-500 series soldering tips.
http://www.newark.com/jsp/search/browse.jsp?N=422+2203+200495&Ntk=gensearch&Ntt=mx-500&Ntx=mode+matchallpartial
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23X5006
MX-500P

MX-500P

METCAL

POWER SUPPLY, DUAL PORT, 40W, 240VAC

POWER SUPPLY, DUAL PORT, 40W, 240VAC; Supply Voltage VAC:110V; Power Rating:40W; For Use With:Metcal MX-500 Series Soldering, Desoldering & Rework Stations; Plug Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $395.00

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought