Low

MFR-2211 - 

Soldering & Rework System, Dual-Output, SmartHeat®, 240 V, 60 W

MFR-2211 - Soldering & Rework System, Dual-Output, SmartHeat®, 240 V, 60 W

The actual product may differ from image shown

Manufacturer:
METCAL METCAL
Manufacturer Part No:
MFR-2211
Newark Part No.:
01N5085
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240V
:
-
:
60W
:
MFR-PS2200 Power Supply, 2 No. of MFR-H1-SC Solder Cartridge, 2 No. of WS1 Solder Workstand
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MFR-2211 is a dual-output Soldering and Rework System features SmartHeat® technology provides exceptional power for high thermal demand applications. Flexibility can be increased by locking both systems together. The MFR-2211 includes two soldering cartridge hand-pieces which uses small diameter cartridges for easy access and includes a full range of cartridges, including SMD rework. Four hand-pieces available for increased application solutions for soldering and rework on one system. Tips/cartridges series compatible with SxP soldering cartridges and RxP rework cartridges.
  • Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
  • Hand-pieces are ergonomic for operator safety and comfort

Applications

Maintenance & Repair

Contents

MFR-H1-SC2 Two new style hand-piece soldering cartridges, MFR-PS2200 Dual simultaneous output power supply and WS1 Two auto sleep work stands.

Footnotes

No tip/cartridge included.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$673.00 $ 673.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $673.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of power supply for soldering and rework system (part number MFR-2211)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of power supply for soldering and rework system is MFR-PS2200 from METCAL.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of tweezer hand piece for soldering and rework system (part number MFR-2211)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tweezer hand piece for soldering and rework system is MFR-H1-SC from OKI METCAL .
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of tweezer workstand for soldering and rework system (part number MFR-2211)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tweezer workstand for soldering and rework system is WS1 from OKI METCAL.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of power meter for soldering and rework system (part number MFR-2211)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of power meter for soldering and rework system is MFR-PM70 from METCAL
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of tip removal pad for soldering and rework system (part number MFR-2211)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of tip removal pad for soldering and rework system is AC-CP2 from METCAL
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of brass pad for soldering and rework system (part number MFR-2211)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of brass pad for soldering and rework system is AC-BP from METCAL
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the difference between (part number MFR-2211) and MFR-1100 soldering and rework systems.
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested difference is MFR-2200 series feature dual output capability allowing users to select operation of one handpiece or two hand-pieces simultaneously whereas in MFR-1100 series features a single output with the operation of one hand-pieces at a time.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.015-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01N5085, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.