Low

MFR-1351 - 

Rework Station, Internal Pump, 240 V

The actual product may differ from image shown

Manufacturer:
METCAL METCAL
Manufacturer Part No:
MFR-1351
Newark Part No.:
41T5443
Product Range
MFR-1300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240V
:
-
:
60W
:
MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand
:
MFR-1300 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MFR-1351 features a soldering hand-piece and a desoldering gun. The power supply has an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes soldering, rework and through-hole desoldering easy and safe. Solder collection capability has been increased by 40% from previous MFR desolder systems and the innovative replaceable collection chamber enables reduced downtime and quicker changeover.
  • Self-contained powerful pump
  • 3 in 1 ergonomic and flexible hand-piece: pencil or pistol
  • Collection chamber with larger capacity
  • Smart collection chamber for quick and easy change
  • Dual switchable output
  • Powered by Smartheat® Technology
  • Tips not included & sold separately

Contents

MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip and cord, MFR-H1-SC Solder Cartridge Hand-piece with cord , MFR-WSDSU Universal Workstand for Desolder Hand-piece and WS1 Universal Workstand for Solder Hand-piece

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$852.00 $ 852.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $852.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.