Low

METCAL  H-D25  NOZZLE, HOT AIR TOOL, SOT, 2.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METCAL
  • Newark Part No.: 66K6649
  • Manufacturer Part No H-D25

Product Information


  • For Use With: Chip & SOT ICs, HCT-900 Hand-Held Convection Hot Air Tools
  • SVHC: To Be Advised
  • Tip / Nozzle Style: SOT
  • Tip / Nozzle Width: 2.5mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1992

Availability

Availability:  1

    Supplier lead time 5 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.20

Buy

Price

Quantity List Price
1 - 999999999 $21.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought