Low

BVX-201-KIT1 - 

Fume Extractor, Bench Top, 85 m³/h, 240 V

BVX-201-KIT1 - Fume Extractor, Bench Top, 85 m³/h, 240 V

The actual product may differ from image shown

Manufacturer:
METCAL METCAL
Manufacturer Part No:
BVX-201-KIT1
Newark Part No.:
51R0322
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
240V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BVX-201-KIT1 is a Filter unit with two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARM-K1 designed to be used adjacent to the workbenches. Two station design for dynamic fume extraction, new brushless motor, quiet operation. Complete portability, placed under or next to the bench-top. Fitted with 2 x 50mm (Ø2-inch) arms or 1 x 63mm (Ø2.5-inch) arm. Main filter has a HEPA efficiency of 99.97% at 0.3-micron and an activated carbon filter to remove additional gases. Audible alarm informs operators when filters need replacing.
  • 850Pa Static pressure (suction force)
  • Easy access on/off remote switch
  • <55dbA Noise rating
  • 240VAC Voltage rating
  • 85W Power rating

Applications

Maintenance & Repair

Contents

BVX-201 Unit, Set of Pre-HEPA, Gas filters, Remote power switch, Set of 2 BVX-ARM-K1 (BVX-ARM 760mm (30") long with 1.8m (6') long hose and table bracket with C-clamps).

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 8/6/18
$965.00 $ 965.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $965.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.