Low

SA 300 - 

Hose, Spring Rewind, 12 Bar Max Pressure, 15 m Reel

SA 300 - Hose, Spring Rewind, 12 Bar Max Pressure, 15 m Reel

The actual product may differ from image shown

Manufacturer:
METABO METABO
Manufacturer Part No:
SA 300
Newark Part No.:
96M8346
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12bar
:
15m
:
8mm
:
12mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SA 300 is a 15m automatic spring rewind Hose Recoiler with highly flexible and non-abrasive PU hose, lock and recoil simply by pulling metal housing.
  • 15m length
  • 8mm Internal diameter
  • 12bar Maximum pressure rating
  • Quick-action coupling, Plug-in nipple and wall and ceiling mounting brackets

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$162.18 $ 162.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $162.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.