Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- METABO
- Newark Part Number:
- 96M8338
- Manufacturer Part No:
- RF 100
-
- Technical Data Sheet (79.37KB) EN
Product Information
- INFLATING GUN WITH PRESSURE GAUGE
- Operating Pressure Max: 7bar
- Air Coupling Size: 1/4"
- SVHC: No SVHC (19-Dec-2012)
- Operating Pressure: 10bar
- Pressure Max: 7bar
- Weight: 0.45kg
- RoHS Compliant: NA
Availability
|
Availability:
7
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
7 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $48.87
Price
| Qty | Price |
|---|---|
| 1 - 24 | $48.87 |
| 25 - 49 | $46.42 |
| 50 - 99 | $44.36 |
| 100 - 249 | $42.85 |
| 250+ | $33.27 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


