Low

METABO  ASA 32 L  VACUUM CLEANER, ALL PURPOSE, EU

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: METABO
  • Newark Part No.: 95W9906
  • Manufacturer Part No ASA 32 L

Product Information


  • Cleaning Range: -
  • Flow Rate: 4.2l/min
  • Height: -
  • Length: 3.2m
  • Plug Type: -
  • Power Rating: 1.2kW
  • SVHC: No SVHC (17-Dec-2014)
  • Suction: -
  • Weight: 7kg
  • Width: -

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $181.34

Buy

Price

Quantity List Price Your Price
1 - 9 $252.92
10 - 24 $234.85
25 - 49 $226.51
50 - 99 $218.18
100+ $208.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought