Please refer to product description
- Manufacturer:
- MERSEN / FERRAZ SHAWMUT
- Newark Part Number:
- 08WX5646
- Manufacturer Part No:
- K215128
-
- Technical Data Sheet (227.62KB) EN
- FUSE, HRC, GENERAL LINE, 6A
- Voltage Rating V AC: 500V
- Fuse Current: 6A
- HRC Fuse Case Style: Midget
- Series: Class gG
- SVHC: No SVHC (20-Jun-2013)
- Breaking Capacity Current AC: 120000A
- Case Material: Ceramic
- Fuse Body Material: Ceramic
Availability
|
Availability:
76 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 5
Order Multiple Quantity: 5
Price: $1.13
Price
| Qty | Price |
|---|---|
| 5 - 95 | $1.13 |
| 100 - 245 | $1.02 |
| 250 - 495 | $0.915 |
| 500 - 995 | $0.83 |
| 1000+ | $0.765 |
|
|


